Part Details for HFC324S by Siemens
Overview of HFC324S by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFC324S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HFC324S-ND
|
DigiKey | HDSS FUS CSA 3P3W 240V 200A N4X Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$7,006.4500 | Buy Now |
DISTI #
982-HFC324S
|
Mouser Electronics | Disconnect Switches HDSS FUS CSA 3P3W 240V 200A N4X | 0 |
|
$6,485.0200 | Order Now |
DISTI #
70821267
|
RS | CSA 200A 3P 3W 240V FUSED HD TY 4X | Siemens HFC324S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,688.5900 / $7,040.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,287.5500 / $5,591.0600 | Buy Now |