Part Details for HFC322N by Siemens
Overview of HFC322N by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFC322N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HFC322N-ND
|
DigiKey | HDSS FUS CSA 3P4W 240V 60A N1 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$366.7700 | Buy Now |
DISTI #
982-HFC322N
|
Mouser Electronics | Disconnect Switches HDSS FUS CSA 3P4W 240V 60A N1 | 0 |
|
$349.7100 / $362.7000 | Order Now |
DISTI #
70821127
|
RS | CSA 60A 3P 4W 240V FUSED HD TYPE 1 | Siemens HFC322N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$331.7000 / $368.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$291.7900 / $314.3600 | Buy Now |