Part Details for HFC-E1 by Cologne Chip
Overview of HFC-E1 by Cologne Chip
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for HFC-E1
HFC-E1 CAD Models
HFC-E1 Part Data Attributes
|
HFC-E1
Cologne Chip
Buy Now
Datasheet
|
Compare Parts:
HFC-E1
Cologne Chip
ISDN Controller, Primary, 1-Func, CMOS, PQFP208, ROHS COMPLIANT, LQFP-208
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COLOGNE CHIP AG | |
Package Description | LFQFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 2048 Mbps | |
ISDN Access Rate | PRIMARY | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.4 V | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Reference Point | S | |
Seated Height-Max | 1.6 mm | |
Standard | CCITT I.431 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ISDN CONTROLLER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |