There are no models available for this part yet.
Overview of HFC-015L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT | |
TTWB1015LB | Coilcraft Inc | RF Transformer, 0.07MHz Min, 225MHz Max, 1:1.5, ROHS COMPLIANT | |
TTWB1015L | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for HFC-015L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-HFC-015L-ND
|
DigiKey | AXIAL LEADED TVS 15V 85V BULK Min Qty: 80 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4099 | Buy Now | |
DISTI #
HFC-015L
|
Avnet Americas | Diode TVS Single Bi-Directional 11V 2-Pin Radial Leaded Box - Bulk (Alt: HFC-015L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.5300 | Buy Now | ||
DISTI #
HFC-015L
|
TTI | ESD Protection Diodes / TVS Diodes AXIAL LEADED TVS 15V 85V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$3.2300 | Buy Now | |
DISTI #
HFC-015L
|
Avnet Abacus | Diode TVS Single Bi-Directional 11V 2-Pin Radial Leaded Box (Alt: HFC-015L) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | DIODE TVS 30000W 15V AXIAL THT | 0 |
|
$4.6414 / $5.1055 | RFQ |
CAD Models for HFC-015L by YAGEO Corporation
Part Data Attributes for HFC-015L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2018-11-08
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, SKIN: 20
|
Breakdown Voltage-Min
|
17 V
|
Clamping Voltage-Max
|
85 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-P(NULL)-T2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
850000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-5
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Reverse Current-Max
|
20 µA
|
Reverse Test Voltage
|
15 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
THROUGH-HOLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|