Part Details for HFBR1412TMZ by Avago Technologies
Overview of HFBR1412TMZ by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR1412TMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW-COST, 820 NM MINIATURE LINK FIBER OPTIC COMPONENT Transmitter, 792nm Min, 865nm Max, 5Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount RoHS: Compliant | Europe - 53 |
|
RFQ |