Part Details for HFBR1312T by Hewlett Packard Co
Overview of HFBR1312T by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR1312T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1300NM FIBER OPTIC TRANSMITTER Transmitter, 1270nm Min, 1370nm Max, 155Mbps, ST Connector, SC Connector, DIP, Panel Mount RoHS: Not Compliant |
|
|
RFQ |