Part Details for HFBR-RUS100Z by Broadcom Limited
Overview of HFBR-RUS100Z by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-RUS100Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0253
|
Newark | Cable, Fibre Optic, 1 Fibre, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, No. Of Fibers:1Fibres, External Diameter:2.2Mm, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, Jacket Color:Black, Jacket Material:Pe, Size:100 M Rohs Compliant: Yes |Broadcom HFBR-RUS100Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$94.2000 / $116.8900 | Buy Now |
DISTI #
516-2095-ND
|
DigiKey | CBL FIBER OPTIC POF 100M Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
43 In Stock |
|
$88.8144 / $110.2100 | Buy Now |
DISTI #
HFBR-RUS100Z
|
Avnet Americas | Fiber Optic Cable 1Conductors 100m Black - Bulk (Alt: HFBR-RUS100Z) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6096 / $87.7760 | Buy Now |
DISTI #
630-HFBR-RUS100Z
|
Mouser Electronics | Fiber Optic Cables BLK PLAST CABLE SMPL X 100 MTRSRoHS RoHS: Compliant | 0 |
|
$94.0000 / $110.2100 | Order Now |
DISTI #
HFBR-RUS100Z
|
TME | Toslink component: Optical cable Min Qty: 1 | 0 |
|
$143.5800 | RFQ |
DISTI #
HFBR-RUS100Z
|
EBV Elektronik | Fiber Optic Cable 1Conductors 100m Black (Alt: HFBR-RUS100Z) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 0 Days | EBV - 10 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Cables BLK PLAST CABLE SMPL X 100 MTRSRoHS | 50 |
|
$290.1500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5 | 10 |
|
$139.4200 / $150.6600 | Buy Now |
Part Details for HFBR-RUS100Z
HFBR-RUS100Z CAD Models
HFBR-RUS100Z Part Data Attributes
|
HFBR-RUS100Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-RUS100Z
Broadcom Limited
Wire And Cable, 1 Conductor(s), Communication Cable, ROHS COMPLAINT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | STANDARD: UL VW-1 | |
Application | INDUSTRIAL DATA LINK, ISTRA SYSTEM LINK, TELECOMMUNICATION | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 2.27 mm | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
Jacket Material | POLYETHYLENE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |