Part Details for HFBR-7924HZ by Avago Technologies
Overview of HFBR-7924HZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-7924HZ
HFBR-7924HZ CAD Models
HFBR-7924HZ Part Data Attributes
|
HFBR-7924HZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-7924HZ
Avago Technologies
FIBER OPTIC TRANSCEIVER PARALLEL INTERFACE, 830-860nm, 2700Mbps(Tx), 2700Mbps(Rx), PANEL MOUNT, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Additional Feature | 10 X 10 ARRAY, EMITTER/DETECTOR TYPE-PREAMPLIFIER, VCSEL ARRAY, REFERENCE STANDARD-JESD22-A114-B, TUV, UL | |
Body Breadth | 17.5 mm | |
Body Height | 12.9 mm | |
Body Length or Diameter | 34.12 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-192, SONET | |
Data Rate (Rx) | 2700 Mbps | |
Data Rate (Tx) | 2700 Mbps | |
Emitter/Detector Type | LASER DIODE, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER PARALLEL INTERFACE | |
Fiber Type | 50/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.354 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -18 dBm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for HFBR-7924HZ
This table gives cross-reference parts and alternative options found for HFBR-7924HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-7924HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-7924E | FIBER OPTIC TRANSCEIVER PARALLEL INTERFACE, 830-860nm, 2700Mbps(Tx), 2700Mbps(Rx), PANEL MOUNT | Avago Technologies | HFBR-7924HZ vs HFBR-7924E |
HFBR-7924EHWZ | Transceiver, 830nm Min, 860nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 | Broadcom Limited | HFBR-7924HZ vs HFBR-7924EHWZ |
HFBR-7924EH | FIBER OPTIC TRANSCEIVER PARALLEL INTERFACE, 830-860nm, 2700Mbps(Tx), 2700Mbps(Rx), PANEL MOUNT | Avago Technologies | HFBR-7924HZ vs HFBR-7924EH |
HFBR-7924EHZ | Transceiver Parallel Interface, 830nm Min, 860nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-7924HZ vs HFBR-7924EHZ |
HFBR-7924WZ | Transceiver, 830nm Min, 860nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 | Broadcom Limited | HFBR-7924HZ vs HFBR-7924WZ |
HFBR-7924EZ | FIBER OPTIC TRANSCEIVER PARALLEL INTERFACE, 830-860nm, 2700Mbps(Tx), 2700Mbps(Rx), PANEL MOUNT, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-7924HZ vs HFBR-7924EZ |
HFBR-7924E | Transceiver Parallel Interface, 830nm Min, 860nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Panel Mount | Broadcom Limited | HFBR-7924HZ vs HFBR-7924E |
HFBR-7924EHWZ | FIBER OPTIC TRANSCEIVER, 830-860nm, 2700Mbps(Tx), 2700Mbps(Rx), BOARD/PANEL MOUNT, ROHS COMPLIANT PACKAGE-20 | Avago Technologies | HFBR-7924HZ vs HFBR-7924EHWZ |
HFBR-7924EWZ | FIBER OPTIC TRANSCEIVER, 830-860nm, 2700Mbps(Tx), 2700Mbps(Rx), BOARD/PANEL MOUNT, ROHS COMPLIANT PACKAGE-20 | Avago Technologies | HFBR-7924HZ vs HFBR-7924EWZ |
HFBR-7924WZ | FIBER OPTIC TRANSCEIVER, 830-860nm, 2700Mbps(Tx), 2700Mbps(Rx), BOARD/PANEL MOUNT, ROHS COMPLIANT PACKAGE-20 | Avago Technologies | HFBR-7924HZ vs HFBR-7924WZ |