Part Details for HFBR-5963LZ-C by ATGBICS
Overview of HFBR-5963LZ-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-5963LZ-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-HFBR-5963LZ-C-ND
|
DigiKey | 2x5 1300nm 155Mbps Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8166 In Stock |
|
$48.5000 / $57.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | HFBR-5963LZ Avago Broadcom? Compatible Transceiver 2x5 for ATM FDDI Fast Ethernet SONET OC-3/SDH STM-1 (1300nm 155Mbps MMF LC 3.3v) | 964 |
|
RFQ |