There are no models available for this part yet.
Overview of HFBR-5930 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5930EBZ | Analog Devices | evaluation board i.c. | |
AD5930YRUZ-REEL7 | Analog Devices | Low Power Prog Scan/Burst Freq | |
AD5930YRUZ | Analog Devices | Low Power Progr Scan/Burst Fre |
Price & Stock for HFBR-5930 by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 200 Mbps MMF SFF SBCON Txcvr ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$40.4000 / $47.5300 | Buy Now |
CAD Models for HFBR-5930 by Avago Technologies
Part Data Attributes for HFBR-5930 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8517.62.00.50
|
Additional Feature
|
2 X 5 ARRAY
|
Body Breadth
|
13.59 mm
|
Body Height
|
9.8 mm
|
Body Length or Diameter
|
49.2 mm
|
Built-in Feature
|
AMPLIFIER
|
Connection Type
|
MT-RJ CONNECTOR
|
Emitter/Detector Type
|
LED, PIN PHOTODIODE
|
Fiber Optic Device Type
|
TRANSCEIVER
|
Fiber Type
|
62.5/125
|
Mounting Feature
|
BOARD/PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Operating Wavelength-Max
|
1380 nm
|
Operating Wavelength-Min
|
1280 nm
|
Operating Wavelength-Nom
|
1300 nm
|
Optical Power Output-Nom
|
0.025 mW
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|