Part Details for HFBR-5903 by Agilent Technologies Inc
Overview of HFBR-5903 by Agilent Technologies Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-5903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$18.0000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Fiber Optic Transceiver (Also Known As: HFBR5903) | 4 |
|
$27.0000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 4 |
|
$27.0000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 15 |
|
$19.5000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver (Also Known As: HFBR5903) | 15 |
|
$19.5000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 10 |
|
$43.3358 / $45.6166 | Buy Now |
|
Quest Components | Fiber Optic Transceiver (Also Known As: HFBR5903) | 10 |
|
$43.3358 / $45.6166 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 18 |
|
$76.6700 / $90.2000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver (Also Known As: HFBR5903) | 18 |
|
$76.6700 / $90.2000 | Buy Now |
Part Details for HFBR-5903
HFBR-5903 CAD Models
HFBR-5903 Part Data Attributes
|
HFBR-5903
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-5903
Agilent Technologies Inc
Ethernet Transceiver, LOW PROFILE, DIP-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for HFBR-5903
This table gives cross-reference parts and alternative options found for HFBR-5903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5903 | Ethernet Transceiver, LOW PROFILE, DIP-10 | Broadcom Limited | HFBR-5903 vs HFBR-5903 |
HFBR-5903E | Ethernet Transceiver, LOW PROFILE, DIP-10 | Broadcom Limited | HFBR-5903 vs HFBR-5903E |