Part Details for HFBR-5805 by Agilent Technologies Inc
Overview of HFBR-5805 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Telecommunications
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for HFBR-5805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 |
|
$94.3344 / $104.8160 | Buy Now | |
|
Quest Components | 1 |
|
$104.8160 | Buy Now | |
|
Quest Components | 15 |
|
$111.3670 / $131.0200 | Buy Now |
Part Details for HFBR-5805
HFBR-5805 CAD Models
HFBR-5805 Part Data Attributes
|
HFBR-5805
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-5805
Agilent Technologies Inc
Transceiver, 1-Func, LOW PROFILE, SIP-9
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM;SDH;SONET | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for HFBR-5805
This table gives cross-reference parts and alternative options found for HFBR-5805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5805 | ATM/SONET/SDH Transceiver, 1-Func, LOW PROFILE, SIP-9 | Broadcom Limited | HFBR-5805 vs HFBR-5805 |