Part Details for HFBR-5803AT by Agilent Technologies Inc
Overview of HFBR-5803AT by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HFBR-5803AT
HFBR-5803AT CAD Models
HFBR-5803AT Part Data Attributes
|
HFBR-5803AT
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-5803AT
Agilent Technologies Inc
Transceiver, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO |