Datasheets
HFBR-57E5APZ by:

Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE

Part Details for HFBR-57E5APZ by Foxconn

Overview of HFBR-57E5APZ by Foxconn

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HFBR-57E5APZ

HFBR-57E5APZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HFBR-57E5APZ Part Data Attributes:

HFBR-57E5APZ Foxconn
Buy Now Datasheet
Compare Parts:
HFBR-57E5APZ Foxconn Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant
Body Breadth 13.4 mm
Body Height 8.5 mm
Body Length or Diameter 55.2 mm
Built-in Feature AMPLIFIER
Connection Type LC CONNECTOR
Emitter/Detector Type PIN PHOTODIODE
Fiber Optic Device Type TRANSCEIVER
Fiber Type 50/125, 62.5/125, MMF
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Operating Wavelength-Max 1380 nm
Operating Wavelength-Min 1270 nm
Operating Wavelength-Nom 1308 nm
Optical Power Output-Nom 0.019 mW
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES

HFBR-57E5APZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFBR-57E5APZ by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFBR-57E5APZ by Foxconn

  • Please alert me when HFBR-57E5APZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HFBR-57E5APZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFBR-57E5APZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HFBR-57E5APZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFBR-57E5APZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFBR-57E5APZ by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: