Part Details for HFBR-57E5APZ by Broadcom Limited
Overview of HFBR-57E5APZ by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-57E5APZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4830
|
Newark | 125Mbd Sfp Transceiver Fast Ethernet, Wavelength Typ:1308Nm, Supply Voltage:3.6V, Data Rate Max:125Mbaud, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Broadcom HFBR-57E5APZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$59.7700 / $73.2500 | Buy Now |
DISTI #
516-3041-ND
|
DigiKey | TXRX MM SFP LC DMI BAIL DELATCH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
143 In Stock |
|
$57.4758 / $70.4400 | Buy Now |
DISTI #
HFBR-57E5APZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 20-Pin - Rail/Tube (Alt: HFBR-57E5APZ) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$49.7352 / $58.5120 | Buy Now |
DISTI #
630-HFBR-57E5APZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers MM LC SFP FE DMI RoHS: Compliant | 371 |
|
$57.4700 / $70.4300 | Buy Now |
DISTI #
HFBR-57E5APZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 20-Pin - Rail/Tube (Alt: HFBR-57E5APZ) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$49.7352 / $58.5120 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 115 |
|
$84.5476 / $86.2731 | Buy Now |
DISTI #
HFBR-57E5APZ
|
EBV Elektronik | TX/RX Optical Fiber 125MBd 20-Pin (Alt: HFBR-57E5APZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 80 |
|
Buy Now | |
DISTI #
1863194
|
element14 Asia-Pacific | 125MBD SFP TRANSCEIVER FAST ETHERNET RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.3900 / $78.9058 | Buy Now |
DISTI #
1863194
|
Farnell | 125MBD SFP TRANSCEIVER FAST ETHERNET RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$58.8713 / $72.1422 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 60 |
|
$88.0800 / $94.6500 | Buy Now |
Part Details for HFBR-57E5APZ
HFBR-57E5APZ CAD Models
HFBR-57E5APZ Part Data Attributes:
|
HFBR-57E5APZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-57E5APZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 13.4 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 55.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.019 mW | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |