Part Details for HFBR-57E0P-XXX by Broadcom Limited
Overview of HFBR-57E0P-XXX by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-57E0P-XXX
HFBR-57E0P-XXX CAD Models
HFBR-57E0P-XXX Part Data Attributes
|
HFBR-57E0P-XXX
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-57E0P-XXX
Broadcom Limited
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 3.63 V |
Alternate Parts for HFBR-57E0P-XXX
This table gives cross-reference parts and alternative options found for HFBR-57E0P-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-57E0P-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFBR-57E0P-XXX | Avago Technologies | Check for Price | FIBER OPTIC TRANSCEIVER,MODULE-LC | HFBR-57E0P-XXX vs HFBR-57E0P-XXX |