Part Details for HFBR-5760AL by Agilent Technologies Inc
Overview of HFBR-5760AL by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-5760AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 77 |
|
$54.1200 / $66.0000 | Buy Now |
|
Quest Components | 61 |
|
$63.2500 / $71.5000 | Buy Now |
Part Details for HFBR-5760AL
HFBR-5760AL CAD Models
HFBR-5760AL Part Data Attributes
|
HFBR-5760AL
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-5760AL
Agilent Technologies Inc
Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1308 nm | |
Supply Voltage-Max | 3.63 V |