Part Details for HFBR-5701LP by Agilent Technologies Inc
Overview of HFBR-5701LP by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HFBR-5701LP
HFBR-5701LP CAD Models
HFBR-5701LP Part Data Attributes
|
HFBR-5701LP
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-5701LP
Agilent Technologies Inc
Transceiver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Supply Voltage-Max | 3.465 V |