Part Details for HFBR-53D3EM by Avago Technologies
Results Overview of HFBR-53D3EM by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-53D3EM Information
HFBR-53D3EM by Avago Technologies is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for HFBR-53D3EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86112658
|
Verical | TX/RX Optical Fiber 9-Pin Min Qty: 4 Package Multiple: 1 Date Code: 0601 | Americas - 229 |
|
$88.5500 / $104.1750 | Buy Now |
|
Rochester Electronics | MM 1X9 5V FC Txcvr with Ext Shield RoHS: Compliant Status: Obsolete Min Qty: 1 | 229 |
|
$70.8400 / $83.3400 | Buy Now |
Part Details for HFBR-53D3EM
HFBR-53D3EM CAD Models
HFBR-53D3EM Part Data Attributes
|
HFBR-53D3EM
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-53D3EM
Avago Technologies
SPECIALTY TELECOM CIRCUIT, XFO
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XFO | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFBR-53D3EM
This table gives cross-reference parts and alternative options found for HFBR-53D3EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-53D3EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFBR-53D3EM | Broadcom Limited | Check for Price | Telecom Circuit, 1-Func | HFBR-53D3EM vs HFBR-53D3EM |
HFBR-53D3EM | Agilent Technologies Inc | Check for Price | Telecom Circuit, 1-Func | HFBR-53D3EM vs HFBR-53D3EM |