Part Details for HFBR-53A5VFMZ by Avago Technologies
Results Overview of HFBR-53A5VFMZ by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-53A5VFMZ Information
HFBR-53A5VFMZ by Avago Technologies is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for HFBR-53A5VFMZ
HFBR-53A5VFMZ CAD Models
HFBR-53A5VFMZ Part Data Attributes
|
HFBR-53A5VFMZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-53A5VFMZ
Avago Technologies
FIBER OPTIC TRANSCEIVER, 830-860nm, THROUGH HOLE MOUNT, SC CONNECTOR, ROHS COMPLIANT PACKAGE-9
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Additional Feature | 1 X 9 ARRAY, IT ALSO OPERATES FROM 770NM TO 860NM, SENSITIVITY FOR THE 50/125 FIBER TYPE IS 13.5DBM | |
Body Breadth | 25.4 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 39.6 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | SC CONNECTOR | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.211 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -12.5 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
HFBR-53A5VFMZ Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal trace lengths, and a 50-ohm transmission line impedance to ensure optimal performance and minimize signal reflections.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its specified operating temperature range.
-
The maximum cable length supported by the HFBR-53A5VFMZ depends on the specific application and the type of fiber optic cable used. However, as a general guideline, Broadcom recommends keeping the cable length below 100 meters to ensure reliable operation.
-
To troubleshoot issues with the HFBR-53A5VFMZ, it is recommended to follow a systematic approach, including checking the power supply, verifying the fiber optic connection, and using diagnostic tools such as an optical power meter or a bit error rate tester.
-
The HFBR-53A5VFMZ is a SFF (Small Form Factor) transceiver module that is compatible with other SFF-compliant transceiver modules. However, compatibility with other form factors or non-standard transceiver modules is not guaranteed and may require additional testing and validation.