Part Details for HFBR-5208AEM by Avago Technologies
Overview of HFBR-5208AEM by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-5208AEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HFBR-5208 - 1x9 622Mb/s SR ExtTemp Txcvr Metal ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$74.3800 / $87.5000 | Buy Now |
Part Details for HFBR-5208AEM
HFBR-5208AEM CAD Models
HFBR-5208AEM Part Data Attributes:
|
HFBR-5208AEM
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-5208AEM
Avago Technologies
FIBER OPTIC TRANSCEIVER,M:ML040MW025
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1330 nm | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO |
Alternate Parts for HFBR-5208AEM
This table gives cross-reference parts and alternative options found for HFBR-5208AEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5208AEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5208AEM | Transceiver, Through Hole Mount, | Broadcom Limited | HFBR-5208AEM vs HFBR-5208AEM |