Part Details for HFBR-5103J by Agilent Technologies Inc
Overview of HFBR-5103J by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HFBR-5103J
HFBR-5103J CAD Models
HFBR-5103J Part Data Attributes
|
HFBR-5103J
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-5103J
Agilent Technologies Inc
Transceiver, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1308 nm | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO |