Part Details for HFBR-4593Z by Broadcom Limited
Results Overview of HFBR-4593Z by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4593Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5195
|
Newark | Fiber Optic Polishing Kit, Kit Contents:One Polishing Tool, 2-Pcs Of 600 Grit Abrasive Paper & ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4428 |
|
$4.6900 / $8.8500 | Buy Now |
DISTI #
516-2082-ND
|
DigiKey | POLISHING KIT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
788 In Stock |
|
$4.5113 / $8.5700 | Buy Now |
DISTI #
HFBR-4593Z
|
Avnet Americas | Polishing Kit, Legacy Versatile Link Connector, 2Pcs 600 Grit Abrasive Paper & 3?m Pink Lapping ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk |
141 |
|
$4.4676 / $5.2348 | Buy Now |
DISTI #
630-HFBR-4593Z
|
Mouser Electronics | Fiber Optic Connectors VERS LINK DUPLEX Polishing Kit | 2508 |
|
$4.6900 / $8.3500 | Buy Now |
DISTI #
HFBR-4593Z
|
EBV Elektronik | Polishing Kit Legacy Versatile Link Connector 2Pcs 600 Grit Abrasive Paper 3m Pink Lapping Film (Al... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | EBV - 9200 |
|
Buy Now | |
|
Vyrian | Miscellaneous Components | 2397 |
|
RFQ | |
|
Win Source Electronics | POLISHING KIT | 3000 |
|
$5.4167 / $8.1250 | Buy Now |