Part Details for HFBR-4513Z by Broadcom Limited
Overview of HFBR-4513Z by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-4513Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5185
|
Newark | Fiber Optic Connector, 1Mm, Plastic, Fibre Optic Connector Type:-, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, Connector Body Material:Plastic Body, Product Range:Hfbr-45Xxz Series, Connector Type:Fibre Optic Rohs Compliant: Yes |Broadcom HFBR-4513Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90733 |
|
$0.5460 / $1.7100 | Buy Now |
DISTI #
516-2075-ND
|
DigiKey | CONN FIBER PLUG SMPLX 1000UM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12251 In Stock |
|
$0.5259 / $1.6400 | Buy Now |
DISTI #
HFBR-4513Z
|
Avnet Americas | Conn POF Simplex PL Crimp ST Cable Mount - Bulk (Alt: HFBR-4513Z) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3919 |
|
$0.4760 / $0.5600 | Buy Now |
DISTI #
630-HFBR-4513Z
|
Mouser Electronics | Fiber Optic Connectors VERS LINK LATCHING C ON blue RoHS RoHS: Compliant | 0 |
|
$0.5250 / $1.6400 | Order Now |
DISTI #
HFBR-4513Z
|
Avnet Americas | Conn POF Simplex PL Crimp ST Cable Mount - Bulk (Alt: HFBR-4513Z) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 3919 |
|
$0.4760 / $0.5600 | Buy Now |
DISTI #
HFBR-4513Z
|
TME | Toslink component: latching connector Min Qty: 1 | 198 |
|
$0.9000 / $1.6300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 1000 |
|
$0.8748 / $0.9070 | Buy Now |
|
CHIPMALL.COM LIMITED | Optical Fibre Cable - Fiber Optical Transceivers ROHS | 367 |
|
$0.5148 / $0.9271 | Buy Now |
DISTI #
HFBR-4513Z
|
EBV Elektronik | Conn POF Simplex PL Crimp ST Cable Mount (Alt: HFBR-4513Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 8500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7500 |
|
$1.6300 / $1.7500 | Buy Now |
Part Details for HFBR-4513Z
HFBR-4513Z CAD Models
HFBR-4513Z Part Data Attributes:
|
HFBR-4513Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-4513Z
Broadcom Limited
Fiber Optic Networking Connector, Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |