-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Networking Connector, Multi Mode, Simplex
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5181
|
Newark | Fiber Optic Connector, 1Mm, Plastic, Fibre Optic Connector Type:-, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, Connector Body Material:Plastic Body, Product Range:Hfbr-45Xxz Series, Connector Type:Fibre Optic Rohs Compliant: Yes |Broadcom HFBR-4503Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59118 |
|
$0.5460 / $1.7100 | Buy Now |
DISTI #
516-2072-ND
|
DigiKey | CONN FIBER PLUG SMPLX 1000UM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11 In Stock |
|
$0.5259 / $1.6400 | Buy Now |
DISTI #
HFBR-4503Z
|
Avnet Americas | Conn POF Simplex PL Crimp ST Cable Mount - Bulk (Alt: HFBR-4503Z) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 83 |
|
$0.4760 / $0.5600 | Buy Now |
DISTI #
630-HFBR-4503Z
|
Mouser Electronics | Fiber Optic Connectors Vers Link Latch Con Grey RoHS RoHS: Compliant | 22148 |
|
$0.5370 / $1.6400 | Buy Now |
DISTI #
HFBR-4503Z
|
TME | Toslink component: latching connector Min Qty: 1 | 312 |
|
$1.2600 / $1.9100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 10500 |
|
$0.8717 / $0.9081 | Buy Now |
|
CHIPMALL.COM LIMITED | Optical Fibre Cable - Fiber Optical Transceivers ROHS | 270 |
|
$0.6796 / $1.2187 | Buy Now |
DISTI #
HFBR-4503Z
|
EBV Elektronik | Conn POF Simplex PL Crimp ST Cable Mount (Alt: HFBR-4503Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | EBV - 52000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 30000 |
|
$0.8060 / $0.8710 | Buy Now |
|
Win Source Electronics | CONN FIBER PLUG SMPLX 1000UM / Conn POF Simplex PL Crimp ST Cable Mount | 78800 |
|
$0.4900 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-4503Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-4503Z
Broadcom Limited
Fiber Optic Networking Connector, Multi Mode, Simplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC NETWORKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |