Part Details for HFBR-2602Z by Broadcom Limited
Overview of HFBR-2602Z by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-2602Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2070-ND
|
DigiKey | FIBER OPTIC RECEIVER 2MBD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
766 In Stock |
|
$14.1713 / $17.0600 | Buy Now |
DISTI #
HFBR-2602Z
|
Avnet Americas | RX Optical Fiber 2MBd 8-Pin - Rail/Tube (Alt: HFBR-2602Z) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$13.1784 / $15.5040 | Buy Now |
DISTI #
630-HFBR-2602Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SERCOS Rx Pb-Free RoHS: Compliant | 120 |
|
$14.1700 / $17.0600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 41 |
|
$28.6879 / $29.7804 | Buy Now |
DISTI #
HFBR-2602Z
|
EBV Elektronik | RX Optical Fiber 2MBd 8-Pin (Alt: HFBR-2602Z) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HFBR-2602Z
HFBR-2602Z CAD Models
HFBR-2602Z Part Data Attributes:
|
HFBR-2602Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2602Z
Broadcom Limited
Receiver, 2Mbps, SMA Connector, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SMA CONNECTOR | |
Data Rate | 2 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 655 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |