Part Details for HFBR-2528Z by Broadcom Limited
Overview of HFBR-2528Z by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFBR-2528Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0285
|
Newark | Fiber Optic Detector Module, 115Kbps, Wavelength Typ:650Nm, Data Rate Max:115Kbps, Data Transmission Distance:50M, Product Range:Hfbr-0500Z Series, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-2528Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | RECEIVER FIBER OPTIC 600NM 10MBD / RX Optical Fiber 15Mbps 6-Pin | 71975 |
|
RFQ | |
DISTI #
1247664
|
element14 Asia-Pacific | RECEIVER, FIBRE OPTIC, 10MBD, VLINK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.1171 / $28.8340 | Buy Now |
DISTI #
1247664
|
Farnell | RECEIVER, FIBRE OPTIC, 10MBD, VLINK RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$24.9733 / $31.3861 | Buy Now |
|
Win Source Electronics | RECEIVER FIBER OPTIC 600NM 10MBD / RX Optical Fiber 15Mbps 6-Pin | 3696 |
|
$24.4930 / $36.7400 | Buy Now |
Part Details for HFBR-2528Z
HFBR-2528Z CAD Models
HFBR-2528Z Part Data Attributes:
|
HFBR-2528Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2528Z
Broadcom Limited
Receiver, 635nm Min, 662nm Max, 10Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 10.2 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 662 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 649 nm | |
Reception Type | DIGITAL | |
Sensitivity | -23 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HFBR-2528Z
This table gives cross-reference parts and alternative options found for HFBR-2528Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2528Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2528 | Receiver, 10Mbps, Through Hole Mount | Broadcom Limited | HFBR-2528Z vs HFBR-2528 |
HFBR-2528 | FIBER OPTIC RECEIVER, 10Mbps, THROUGH HOLE MOUNT | Avago Technologies | HFBR-2528Z vs HFBR-2528 |
HFBR-2528Z | FIBER OPTIC RECEIVER, 635-662nm, 10Mbps, THROUGH HOLE MOUNT, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-2528Z vs HFBR-2528Z |