Part Details for HFBR-2522Z by Broadcom Limited
Results Overview of HFBR-2522Z by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-2522Z Information
HFBR-2522Z by Broadcom Limited is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for HFBR-2522Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0281
|
Newark | Fibre Optic, Receiver, 1Mbd, Wavelength Typ:660Nm, Data Rate Max:115Kbps, Data Transmission Dista... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8781 |
|
$9.9600 / $16.4700 | Buy Now |
DISTI #
516-2063-ND
|
DigiKey | FIBER OPTIC RECEIVER 1MBD Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1412 / $15.8400 | Buy Now |
DISTI #
HFBR-2522Z
|
Avnet Americas | Optical Receiver 1MBaud 1Receiver 55m 660nm 6-Pin DIP - Rail/Tube (Alt: HFBR-2522Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube |
2102 |
|
$7.2188 / $7.6875 | Buy Now |
DISTI #
630-HFBR-2522Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-LINK HORIZ 1MBd RC VR RoHS RoHS: Compliant | 6364 |
|
$9.1400 / $15.8400 | Buy Now |
DISTI #
HFBR-2522Z
|
TME | Toslink component: receiver fiber optic Min Qty: 1 | 3 |
|
$14.0100 / $14.9300 | Buy Now |
DISTI #
SMC-HFBR-2522Z
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1400 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 30 |
|
RFQ | |
DISTI #
HFBR-2522Z
|
EBV Elektronik | (Alt: HFBR-2522Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 88200 |
|
Buy Now | |
|
Win Source Electronics | RX Optical Fiber 1MBd Automotive 6-Pin / RECEIVER FIBER OPTIC 600NM 1MBD | 12000 |
|
$6.8572 / $8.8571 | Buy Now |
Part Details for HFBR-2522Z
HFBR-2522Z CAD Models
HFBR-2522Z Part Data Attributes
|
HFBR-2522Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2522Z
Broadcom Limited
Receiver, 1Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Data Rate | 1 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Package Style | DIP | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HFBR-2522Z
This table gives cross-reference parts and alternative options found for HFBR-2522Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2522Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFBR-2522 | Agilent Technologies Inc | Check for Price | Receiver, 5Mbps, DIP, Through Hole Mount | HFBR-2522Z vs HFBR-2522 |
HFBR-2522 | Hewlett Packard Co | Check for Price | Receiver, 5Mbps, DIP, Through Hole Mount | HFBR-2522Z vs HFBR-2522 |
HFBR-2522Z | Avago Technologies | Check for Price | FIBER OPTIC RECEIVER, 1Mbps, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT PACKAGE | HFBR-2522Z vs HFBR-2522Z |
HFBR-2522 | Broadcom Limited | Check for Price | Receiver, 5Mbps, DIP, Through Hole Mount | HFBR-2522Z vs HFBR-2522 |
HFBR-2522Z | Foxconn | Check for Price | Receiver, 1Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | HFBR-2522Z vs HFBR-2522Z |