Part Details for HFBR-2521Z by Broadcom Limited
Overview of HFBR-2521Z by Broadcom Limited
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-2521Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0280
|
Newark | Fibre Optic, Receiver, 5Mbd, Wavelength Typ:660Nm, Data Rate Max:5Mbaud, Data Transmission Distance:30M, Product Range:Hfbr-0500Z Series, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-2521Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8007 |
|
$9.6800 / $12.1000 | Buy Now |
DISTI #
516-2062-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1951 In Stock |
|
$9.4173 / $17.1400 | Buy Now |
DISTI #
HFBR-2521Z
|
Avnet Americas | RX Optical Fiber 5MBd 6-Pin - Rail/Tube (Alt: HFBR-2521Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 16174 |
|
$8.6250 / $10.1250 | Buy Now |
DISTI #
HFBR-2521Z
|
Avnet Americas | RX Optical Fiber 5MBd 6-Pin - Rail/Tube (Alt: HFBR-2521Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
630-HFBR-2521Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-LINK HORIZ 5MBd RC VR RoHS RoHS: Compliant | 10977 |
|
$9.9700 / $17.1400 | Buy Now |
|
Quest Components | FIBER OPTIC RECEIVER,FOM-SNP,LEAD FREE | 88 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | FIBER OPTIC RECEIVER,FOM-SNP,LEAD FREE | 8 |
|
$14.1260 / $15.8918 | Buy Now |
DISTI #
HFBR-2521Z
|
Avnet Americas | RX Optical Fiber 5MBd 6-Pin - Rail/Tube (Alt: HFBR-2521Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 16174 |
|
$8.6250 / $10.1250 | Buy Now |
DISTI #
HFBR-2521Z
|
Avnet Americas | RX Optical Fiber 5MBd 6-Pin - Rail/Tube (Alt: HFBR-2521Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
HFBR-2521Z
|
TME | Toslink component: receiver fiber optic Min Qty: 1 | 181 |
|
$12.2800 / $13.8900 | Buy Now |
Part Details for HFBR-2521Z
HFBR-2521Z CAD Models
HFBR-2521Z Part Data Attributes:
|
HFBR-2521Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2521Z
Broadcom Limited
Receiver, 5Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Data Rate | 5 Mbps | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Package Style | DIP | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HFBR-2521Z
This table gives cross-reference parts and alternative options found for HFBR-2521Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2521Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2521 | Receiver, 5Mbps, DIP, Through Hole Mount | Hewlett Packard Co | HFBR-2521Z vs HFBR-2521 |
HFBR-2521Z | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-2521Z vs HFBR-2521Z |
HFBR-2521 | Receiver, 5Mbps, DIP, Through Hole Mount | Agilent Technologies Inc | HFBR-2521Z vs HFBR-2521 |
HFBR-2521 | Receiver, 5Mbps, DIP, Through Hole Mount | Broadcom Limited | HFBR-2521Z vs HFBR-2521 |
HFBR-2521 | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, DIP | Avago Technologies | HFBR-2521Z vs HFBR-2521 |