Part Details for HFBR-2521 by Avago Technologies
Overview of HFBR-2521 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HFBR-2521
HFBR-2521 CAD Models
HFBR-2521 Part Data Attributes
|
HFBR-2521
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-2521
Avago Technologies
FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 10.2 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 18.8 mm | |
Data Rate | 5 Mbps | |
Fiber Optic Device Type | RECEIVER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 660 nm | |
Package Style | DIP | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HFBR-2521
This table gives cross-reference parts and alternative options found for HFBR-2521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2521Z | Receiver, 5Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-2521 vs HFBR-2521Z |
HFBR-2521Z | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-2521 vs HFBR-2521Z |
HFBR-2521 | Receiver, 5Mbps, DIP, Through Hole Mount | Hewlett Packard Co | HFBR-2521 vs HFBR-2521 |