Part Details for HFBR-2505A by Agilent Technologies Inc
Overview of HFBR-2505A by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for HFBR-2505A
HFBR-2505A CAD Models
HFBR-2505A Part Data Attributes
|
HFBR-2505A
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-2505A
Agilent Technologies Inc
Receiver, 10Mbps, SMA Connector, ST Connector, DIP, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 12.5 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 16.1 mm | |
Connection Type | SMA CONNECTOR, ST CONNECTOR | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 650 nm | |
Package Style | DIP | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for HFBR-2505A
This table gives cross-reference parts and alternative options found for HFBR-2505A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2505A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2505A | FIBER OPTIC RECEIVER, 10Mbps, THROUGH HOLE MOUNT, DIP, SMA CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-2505A vs HFBR-2505A |
HFBR-2505AZ | FIBER OPTIC RECEIVER, 10Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-2505A vs HFBR-2505AZ |
HFBR-2505A | Receiver, 10Mbps, SMA Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-2505A vs HFBR-2505A |
HFBR-2505AZ | Receiver, 10Mbps, SMA Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-2505A vs HFBR-2505AZ |