Part Details for HFBR-2416T by Hewlett Packard Co
Overview of HFBR-2416T by Hewlett Packard Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2416TI | Renesas Electronics Corporation | EEPROM, TSSOP(8), / | |
RJE231882416T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Surface mount, With Shield, Without Kapton Tape |
Price & Stock for HFBR-2416T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 56 |
|
$7.7400 / $12.9000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | RECEIVER, 155MBPS, ST CONNECTOR, THROUGH HOLE MOUNT | 34 |
|
$15.0000 / $15.6000 | Buy Now |
|
Quest Components | RECEIVER, 155MBPS, ST CONNECTOR, THROUGH HOLE MOUNT | 7 |
|
$12.9000 / $17.2000 | Buy Now |
|
Quest Components | RECEIVER, 155MBPS, ST CONNECTOR, THROUGH HOLE MOUNT | 4 |
|
$24.0000 | Buy Now |
|
Quest Components | RECEIVER, 155MBPS, ST CONNECTOR, THROUGH HOLE MOUNT | 3 |
|
$19.3200 / $20.7000 | Buy Now |
Part Details for HFBR-2416T
HFBR-2416T CAD Models
HFBR-2416T Part Data Attributes
|
HFBR-2416T
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-2416T
Hewlett Packard Co
Receiver, ST Connector, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 27.2 mm | |
Connection Type | ST CONNECTOR | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 62.5/125, HCS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |
Alternate Parts for HFBR-2416T
This table gives cross-reference parts and alternative options found for HFBR-2416T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2416T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFBR-2416TZ | Avago Technologies | Check for Price | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | HFBR-2416T vs HFBR-2416TZ |
HFBR-2416T | Broadcom Limited | Check for Price | Receiver, 155Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8 | HFBR-2416T vs HFBR-2416T |
HFBR-2416TZ | Foxconn | Check for Price | Receiver, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN | HFBR-2416T vs HFBR-2416TZ |