-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M1464
|
Newark | Detector Module, 2700M, 820Nm, Wavelength Typ:820Nm, Data Rate Max:0.16Gbps, Data Transmission Distance:2700M, Product Range:- Rohs Compliant: Yes |Broadcom HFBR-2416MZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 263 |
|
$21.7700 / $31.8200 | Buy Now |
DISTI #
516-2201-ND
|
DigiKey | FIBER OPTIC RECEIVER 160MBD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9379 / $30.6100 | Buy Now |
DISTI #
HFBR-2416MZ
|
Avnet Americas | RX Optical Fiber 160MBd 8-Pin - Rail/Tube (Alt: HFBR-2416MZ) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 189 |
|
$16.6192 / $19.5520 | Buy Now |
DISTI #
HFBR-2416MZ
|
Avnet Americas | Optical Receiver 160MBaud 820nm - Rail/Tube (Alt: HFBR-2416MZ) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$16.6192 / $19.5520 | Buy Now |
DISTI #
630-HFBR-2416MZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 125MHz Anlg FO ST M Pt Rx Pb-Free RoHS: Compliant | 767 |
|
$21.0300 / $28.9300 | Buy Now |
DISTI #
HFBR-2416MZ
|
Avnet Americas | RX Optical Fiber 160MBd 8-Pin - Rail/Tube (Alt: HFBR-2416MZ) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 189 |
|
$16.6192 / $19.5520 | Buy Now |
DISTI #
HFBR-2416MZ
|
Avnet Americas | Optical Receiver 160MBaud 820nm - Rail/Tube (Alt: HFBR-2416MZ) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$16.6192 / $19.5520 | Buy Now |
|
Ameya Holding Limited | Min Qty: 60 | 158 |
|
$27.8822 / $28.7445 | Buy Now |
|
Chip1Cloud | RoHS Compliant | RCVR MOD FIBER OPIC 125MHZ ST | 26000 |
|
RFQ | |
DISTI #
HFBR-2416MZ
|
EBV Elektronik | (Alt: HFBR-2416MZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 3 Days | EBV - 4920 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-2416MZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2416MZ
Broadcom Limited
Receiver, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER SIZES: 50/125; 100/140; 200; HCS, DATA RATE(MBD): 5; 20; 32; 55; 125; 155 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 27.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Sensitivity | -34.4 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for HFBR-2416MZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2416MZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2416M | Receiver, 55Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-2416MZ vs HFBR-2416M |
HFBR-2416MZ | FIBER OPTIC RECEIVER, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | HFBR-2416MZ vs HFBR-2416MZ |
HFBR-2416M | Receiver, ST Connector, Through Hole Mount | Hewlett Packard Co | HFBR-2416MZ vs HFBR-2416M |
HFBR-2416MZ | Receiver, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN | Foxconn | HFBR-2416MZ vs HFBR-2416MZ |