Part Details for HFBR-2416 by Hewlett Packard Co
Overview of HFBR-2416 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-2416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 261 |
|
$7.4175 / $12.9000 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Fiber Optic Receiver, Module-st | 10 |
|
$14.9663 | Buy Now |
|
Quest Components | Fiber Optic Receiver, Module-st | 160 |
|
$10.3200 / $17.2000 | Buy Now |
|
Quest Components | Fiber Optic Receiver, Module-st | 1 |
|
$17.7400 | Buy Now |
|
Quest Components | Fiber Optic Receiver, Module-st | 17 |
|
$16.4280 / $19.9800 | Buy Now |
|
Quest Components | Fiber Optic Receiver, Module-st | 30 |
|
$35.7000 / $42.0000 | Buy Now |
|
Quest Components | Fiber Optic Receiver, Module-st | 5 |
|
$23.0250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for HFBR-2416
HFBR-2416 CAD Models
HFBR-2416 Part Data Attributes
|
HFBR-2416
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-2416
Hewlett Packard Co
Receiver, Surface Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Supply Voltage-Max | 5 V | |
Surface Mount | YES |
Alternate Parts for HFBR-2416
This table gives cross-reference parts and alternative options found for HFBR-2416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2416Z | Receiver, 160Mbps, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN | Foxconn | HFBR-2416 vs HFBR-2416Z |
HFBR-2416Z | Receiver, 160Mbps, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN | Broadcom Limited | HFBR-2416 vs HFBR-2416Z |
HFBR-2416Z | FIBER OPTIC RECEIVER, 160Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | HFBR-2416 vs HFBR-2416Z |
HFBR-2416 | Receiver, 32Mbps, ST Connector, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-2416 vs HFBR-2416 |
HFBR-2416 | FIBER OPTIC RECEIVER, 32Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-2416 vs HFBR-2416 |