Part Details for HFBR-1604 by Agilent Technologies Inc
Overview of HFBR-1604 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-474BLC | Coilcraft Inc | Data Line Filter, | |
DFT7160-474 | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-475BLC | Coilcraft Inc | Data Line Filter, |
Part Details for HFBR-1604
HFBR-1604 CAD Models
HFBR-1604 Part Data Attributes
|
HFBR-1604
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-1604
Agilent Technologies Inc
Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Connection Type | SMA CONNECTOR | |
Data Rate | 2 Mbps | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 1000, POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 675 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 655 nm | |
Optical Power Output-Nom | 0.281 mW | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | NO | |
Transmission Type | ANALOG |
Alternate Parts for HFBR-1604
This table gives cross-reference parts and alternative options found for HFBR-1604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1604 | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Hewlett Packard Co | HFBR-1604 vs HFBR-1604 |
HFBR-1604Z | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Broadcom Limited | HFBR-1604 vs HFBR-1604Z |
HFBR-1604Z | FIBER OPTIC TRANSMITTER, 640-675nm, 2Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR | Avago Technologies | HFBR-1604 vs HFBR-1604Z |
HFBR-1604Z | Transmitter, 640nm Min, 675nm Max, 2Mbps, SMA Connector, Through Hole Mount | Foxconn | HFBR-1604 vs HFBR-1604Z |