-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0211
|
Newark | Fiber Optic Transmitter, 5Mbd, Wavelength Typ:660Nm, Data Rate Max:-, Data Transmission Distance:20M, Forward Current If:60Ma, Forward Voltage:1.67V, Reverse Voltage Vr:5V, Signal Rate Max:5Mbaud, Fibre Optic Connector Type:Vlink Rohs Compliant: Yes |Broadcom HFBR-1541ETZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$12.4500 / $18.9500 | Buy Now |
DISTI #
516-3524-ND
|
DigiKey | XMITTER FIBER OPTIC 660NM 5MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
480 In Stock |
|
$13.5123 / $23.2200 | Buy Now |
DISTI #
HFBR-1541ETZ
|
Avnet Americas | TX Optical Fiber 5MBd 6-Pin - Rail/Tube (Alt: HFBR-1541ETZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$11.5192 / $13.5520 | Buy Now |
DISTI #
630-HFBR-1541ETZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Tiltd 5MBd Tx RoHS RoHS: Compliant | 0 |
|
$12.2800 / $21.1100 | Order Now |
DISTI #
HFBR-1541ETZ
|
Avnet Americas | TX Optical Fiber 5MBd 6-Pin - Rail/Tube (Alt: HFBR-1541ETZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$11.5192 / $13.5520 | Buy Now |
|
Chip1Cloud | TX OPT HIGH PERFORMANCE 5MBD | 180 |
|
RFQ | |
DISTI #
HFBR-1541ETZ
|
EBV Elektronik | TX Optical Fiber 5MBd 6-Pin (Alt: HFBR-1541ETZ) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2393436
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.9161 / $22.1861 | Buy Now |
DISTI #
2393436
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5326 / $13.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-1541ETZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1541ETZ
Broadcom Limited
Transmitter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | TRANSMITTER | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |