Part Details for HFBR-1537Z by Broadcom Limited
Overview of HFBR-1537Z by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-1537Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3039-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM VERT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8581 In Stock |
|
$10.9840 / $14.4700 | Buy Now |
DISTI #
HFBR-1537Z
|
Avnet Americas | TX Optical Fiber 155MBd 6-Pin - Rail/Tube (Alt: HFBR-1537Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 78 |
|
$10.2136 / $12.0160 | Buy Now |
DISTI #
630-HFBR-1537Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers High Speed V-Link Ve rt Tx RoHS RoHS: Compliant | 280 |
|
$10.9800 / $14.4700 | Buy Now |
DISTI #
HFBR-1537Z
|
TME | Toslink component: simplex transmitter Min Qty: 1 | 0 |
|
$12.8000 / $13.8200 | RFQ |
DISTI #
HFBR-1537Z
|
EBV Elektronik | TX Optical Fiber 155MBd 6-Pin (Alt: HFBR-1537Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HFBR-1537Z
HFBR-1537Z CAD Models
HFBR-1537Z Part Data Attributes:
|
HFBR-1537Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1537Z
Broadcom Limited
Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL OUTPUT POWER FOR HCS FIBER TYPE: 0.0446 | |
Body Breadth | 7.62 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 18.3 mm | |
Data Rate | 125 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.107 mW | |
Supply Voltage-Max | 2.4 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |