Part Details for HFBR-1527ETZ by Broadcom Limited
Overview of HFBR-1527ETZ by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-1527ETZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4815
|
Newark | Transmitter, Fiber Optic, Ext Temp, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:100M, Forward Current If:60Ma, Forward Voltage:2.1V, Reverse Voltage Vr:3V, Signal Rate Max:125Mbaud, Fibre Optic Connector Type:-, rohs Compliant: Yes |Broadcom HFBR-1527ETZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.9600 / $23.6000 | Buy Now |
DISTI #
516-2302-5-ND
|
DigiKey | XMITTER FIBER OPTIC 660NM Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.2096 / $22.7000 | Buy Now |
DISTI #
HFBR-1527ETZ
|
Avnet Americas | TX Optical Fiber 125MBd 4-Pin - Tape and Reel (Alt: HFBR-1527ETZ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$11.2608 / $13.2480 | Buy Now |
DISTI #
630-HFBR-1527ETZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz RoHS: Compliant | 0 |
|
$13.2100 / $22.7000 | Order Now |
DISTI #
HFBR-1527ETZ
|
EBV Elektronik | TX Optical Fiber 125MBd 4-Pin (Alt: HFBR-1527ETZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz | 0 |
|
$74.8400 | Buy Now |
Part Details for HFBR-1527ETZ
HFBR-1527ETZ CAD Models
HFBR-1527ETZ Part Data Attributes:
|
HFBR-1527ETZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1527ETZ
Broadcom Limited
Transmitter, Through Hole Mount, ROHS COMPLIANT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.15 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1527ETZ
This table gives cross-reference parts and alternative options found for HFBR-1527ETZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1527ETZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1527Z | Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE | Broadcom Limited | HFBR-1527ETZ vs HFBR-1527Z |