Part Details for HFBR-1526Z by Broadcom Limited
Overview of HFBR-1526Z by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-1526Z
HFBR-1526Z CAD Models
HFBR-1526Z Part Data Attributes:
|
HFBR-1526Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1526Z
Broadcom Limited
Transmitter, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Transmission Type | DIGITAL |