-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, 0.04Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0265
|
Newark | Fiber Optic, Transmitter, 40Kbd, Wavelength Typ:660Nm, Data Rate Max:495Mbps, Data Transmission Distance:120M, Forward Current If:80Ma, Forward Voltage:1.67V, Reverse Voltage Vr:11V, Signal Rate Max:5Mbaud, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-1523Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5104 |
|
$10.1200 / $16.1800 | Buy Now |
DISTI #
516-2045-ND
|
DigiKey | XMITTER FIBER OPTIC 660NM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1730 In Stock |
|
$9.4173 / $17.1400 | Buy Now |
DISTI #
HFBR-1523Z
|
Avnet Americas | TX Optical Fiber 0.04MBd 6-Pin - Rail/Tube (Alt: HFBR-1523Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 9144 |
|
$8.5000 / $10.0000 | Buy Now |
DISTI #
630-HFBR-1523Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-Link Ext Dist Tx H oriz RoHS RoHS: Compliant | 7809 |
|
$9.6300 / $16.6100 | Buy Now |
DISTI #
HFBR-1523Z
|
TME | Toslink component: simplex transmitter Min Qty: 1 | 31 |
|
$15.0700 / $17.3400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 738 |
|
$13.0939 / $13.3612 | Buy Now |
DISTI #
HFBR-1523Z
|
EBV Elektronik | (Alt: HFBR-1523Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 4400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 3600 |
|
$12.5100 / $13.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-1523Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1523Z
Broadcom Limited
Transmitter, 0.04Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 10.2 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Data Rate | 0.04 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.124 mW | |
Package Style | DIP | |
Supply Voltage-Max | 2.02 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.67 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transmission Type | DIGITAL |
This table gives cross-reference parts and alternative options found for HFBR-1523Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1523Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1523Z | Transmitter, 0.04Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-1523Z vs HFBR-1523Z |
HFBR-1523 | Transmitter, 120Mbps, DIP, Through Hole Mount | Hewlett Packard Co | HFBR-1523Z vs HFBR-1523 |
HFBR-1523Z | FIBER OPTIC TRANSMITTER, 0.04Mbps, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1523Z vs HFBR-1523Z |