-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIBER OPTIC TRANSMITTER, 5Mbps, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$7.0875 / $10.5000 | Buy Now |
|
Quest Components | FIBER OPTIC TRANSMITTER, 5Mbps, THROUGH HOLE MOUNT, DIP | 14 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | FIBER OPTIC TRANSMITTER, 5Mbps, THROUGH HOLE MOUNT, DIP | 13 |
|
$14.1680 / $15.9390 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$12.5000 / $19.2300 | Buy Now |
|
LCSC | Versatile Link - Fiber Optical Transceivers ROHS | 3048 |
|
$5.7471 / $7.9918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-1521Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-1521Z
Avago Technologies
FIBER OPTIC TRANSMITTER, 5Mbps, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 10.2 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Package Style | DIP | |
Supply Voltage-Max | 2.02 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.67 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transmission Type | DIGITAL |
This table gives cross-reference parts and alternative options found for HFBR-1521Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1521Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1521 | Transmitter, 120Mbps, DIP, Through Hole Mount | Hewlett Packard Co | HFBR-1521Z vs HFBR-1521 |
HFBR-1521 | Transmitter, 120Mbps, DIP, Through Hole Mount | Agilent Technologies Inc | HFBR-1521Z vs HFBR-1521 |
HFBR-1521 | FIBER OPTIC TRANSMITTER, 5Mbps, PANEL MOUNT, DIP | Avago Technologies | HFBR-1521Z vs HFBR-1521 |
HFBR-1521Z | Transmitter, 5Mbps, DIP, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-1521Z vs HFBR-1521Z |