-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, 5Mbps, Through Hole Mount, ROHS COMPLIANT, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3745
|
Newark | Transmitter, Fiber Optic, Ext Temp, Wavelength Typ:660Nm, Data Rate Max:-, Data Transmission Distance:38M, Forward Current If:60Ma, Forward Voltage:1.67V, Reverse Voltage Vr:5V, Signal Rate Max:5Mbaud, Fibre Optic Connector Type:-, Rohs Compliant: Yes |Broadcom HFBR-1521ETZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 306 |
|
$12.7900 / $20.0600 | Buy Now |
DISTI #
516-2301-5-ND
|
DigiKey | XMITTER FIBER OPTIC 660NM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
469 In Stock |
|
$11.4548 / $19.6900 | Buy Now |
DISTI #
HFBR-1521ETZ
|
Avnet Americas | TX Optical Fiber 5MBd 6-Pin - Tape and Reel (Alt: HFBR-1521ETZ) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$9.7648 / $11.4880 | Buy Now |
DISTI #
630-HFBR-1521ETZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz RoHS: Compliant | 0 |
|
$11.4100 / $19.4700 | Order Now |
DISTI #
HFBR-1521ETZ
|
EBV Elektronik | (Alt: HFBR-1521ETZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | FIBER OPTIC TRANSMITTER 660NM | 49888 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-1521ETZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1521ETZ
Broadcom Limited
Transmitter, 5Mbps, Through Hole Mount, ROHS COMPLIANT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Optical Power Output-Nom | 0.15 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transmission Type | DIGITAL |