Part Details for HFBR-1505AFZ by Broadcom Limited
Overview of HFBR-1505AFZ by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-1505AFZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9447
|
Newark | Transmitter, Fiber Optic, Metal Case, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:100M, Forward Current If:60Ma, Forward Voltage:2.1V, Reverse Voltage Vr:3V, Signal Rate Max:10Mbaud, Fibre Optic Connector Rohs Compliant: Yes |Broadcom HFBR-1505AFZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $16.5000 | Buy Now |
DISTI #
516-3622-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM SMA Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
300 In Stock |
|
$18.0902 / $28.8400 | Buy Now |
DISTI #
HFBR-1505AFZ
|
Avnet Americas | TX Optical Fiber 16MBd 6-Pin - Rail/Tube (Alt: HFBR-1505AFZ) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.6536 / $18.4160 | Buy Now |
DISTI #
630-HFBR-1505AFZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter SERCOS 10 MBd RoHS: Compliant | 295 |
|
$19.3800 / $28.8400 | Buy Now |
DISTI #
HFBR-1505AFZ
|
Avnet Americas | TX Optical Fiber 16MBd 6-Pin - Rail/Tube (Alt: HFBR-1505AFZ) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.6536 / $18.4160 | Buy Now |
DISTI #
HFBR-1505AFZ
|
EBV Elektronik | TX Optical Fiber 16MBd 6-Pin (Alt: HFBR-1505AFZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 28 |
|
$17.8600 | RFQ |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter SERCOS 10 MBd | 50 |
|
$129.2000 | Buy Now |
Part Details for HFBR-1505AFZ
HFBR-1505AFZ CAD Models
HFBR-1505AFZ Part Data Attributes:
|
HFBR-1505AFZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1505AFZ
Broadcom Limited
Transmitter, 635nm Min, 662nm Max, 10Mbps, DIP, Through Hole Mount, ROHS COMPLIANT, METAL, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, METAL, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.62 mm | |
Body Height | 9.85 mm | |
Body Length or Diameter | 12.55 mm | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 200, HCS, POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 662 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.0398 mW | |
Package Style | DIP | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |