-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5140
|
Newark | Fiber Optic Transmitter, 160Mbd, Wavelength Typ:820Nm, Data Rate Max:5Mbaud, Data Transmission Distance:2.7Km, Forward Current If:100Ma, Forward Voltage:1.84V, Reverse Voltage Vr:3.8V, Signal Rate Max:160Mbaud, Supply Voltage:5V Rohs Compliant: Yes |Broadcom HFBR-1415TZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$20.4700 / $29.9200 | Buy Now |
DISTI #
516-2249-ND
|
DigiKey | XMITTER FBR OPTIC 820NM ST PORT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
219 In Stock |
|
$18.0580 / $28.7800 | Buy Now |
DISTI #
HFBR-1415TZ
|
Avnet Americas | TX Optical Fiber 8-Pin - Rail/Tube (Alt: HFBR-1415TZ) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.6264 / $18.3840 | Buy Now |
DISTI #
630-HFBR-1415TZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Low Cost Hi Pwr STT FO Tx RoHS RoHS: Compliant | 0 |
|
$19.0000 / $28.7700 | Order Now |
|
Bristol Electronics | 1055 |
|
RFQ | ||
|
Quest Components | 844 |
|
$21.6696 / $28.8928 | Buy Now | |
DISTI #
HFBR-1415TZ
|
TME | Toslink component: simplex transmitter Min Qty: 1 | 30 |
|
$25.2700 / $27.1700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 322 |
|
$32.1000 / $32.8033 | Buy Now |
DISTI #
HFBR-1415TZ
|
EBV Elektronik | (Alt: HFBR-1415TZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 10200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 8160 |
|
$26.2300 / $28.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-1415TZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1415TZ
Broadcom Limited
Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Data Rate | 160 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Optical Power Output-Nom | 0.089 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |