-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0261
|
Newark | Fiber Optic, Transmitter, 160Mbd, Wavelength Typ:820Nm, Data Rate Max:160Mbaud, Data Transmission Distance:2.7Km, Forward Current If:100Ma, Forward Voltage:1.84V, Reverse Voltage Vr:3.8V, Signal Rate Max:160Mbaud Rohs Compliant: Yes |Broadcom HFBR-1414TZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5699 |
|
$20.8900 / $29.9300 | Buy Now |
DISTI #
516-2039-ND
|
DigiKey | XMITTER FIBER OPTIC 820NM Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0580 / $28.7800 | Buy Now |
DISTI #
HFBR-1414TZ
|
Avnet Americas | TX Optical Fiber 160MBd 8-Pin - Rail/Tube (Alt: HFBR-1414TZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.8562 / $18.6138 | Buy Now |
DISTI #
630-HFBR-1414TZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Low Cost Hi Pwr STT FO Tx-Pb Free RoHS: Compliant | 1730 |
|
$20.0500 / $28.7800 | Buy Now |
DISTI #
HFBR-1414TZ
|
Avnet Americas | TX Optical Fiber 160MBd 8-Pin - Rail/Tube (Alt: HFBR-1414TZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$15.8562 / $18.6138 | Buy Now |
|
Ameya Holding Limited | Min Qty: 60 | 291 |
|
$26.1310 / $26.9392 | Buy Now |
DISTI #
SMC-HFBR-1414TZ
|
Sensible Micro Corporation | Xmitter Fiber Optic High Pwr St RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 12 |
|
$6.3600 / $7.5525 | RFQ |
DISTI #
HFBR-1414TZ
|
EBV Elektronik | (Alt: HFBR-1414TZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 9840 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Low Cost Hi Pwr STT FO Tx-Pb Free | 50 |
|
$112.2500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 7860 |
|
$26.3500 / $28.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-1414TZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1414TZ
Broadcom Limited
Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OTHER FIBER SIZES: 50/125; 100/140 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 12.7 mm | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Optical Power Output-Nom | 0.063 mW | |
Package Style | DIP | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for HFBR-1414TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1414TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1414TZ | Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE | Foxconn | HFBR-1414TZ vs HFBR-1414TZ |
HFBR-1414T | FIBER OPTIC TRANSMITTER, 792-865nm, 55Mbps, THROUGH HOLE MOUNT, ST CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-1414TZ vs HFBR-1414T |