Part Details for HFBR-1315M by Hewlett Packard Co
Overview of HFBR-1315M by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-1315M
HFBR-1315M CAD Models
HFBR-1315M Part Data Attributes:
|
HFBR-1315M
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-1315M
Hewlett Packard Co
Transmitter, 1265nm Min, 1380nm Max, 20Mbps, ST Connector, DIP, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP | |
Reach Compliance Code | unknown | |
Body Breadth | 12.6 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 29.8 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | ST CONNECTOR | |
Data Rate | 20 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1265 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.007 mW | |
Package Style | DIP | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | NO | |
Transmission Type | ANALOG |
Alternate Parts for HFBR-1315M
This table gives cross-reference parts and alternative options found for HFBR-1315M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1315M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1315M | Transmitter, 1265nm Min, 1380nm Max, 20Mbps, ST Connector, DIP, Panel Mount | Agilent Technologies Inc | HFBR-1315M vs HFBR-1315M |