Part Details for HFBR-1119T by Agilent Technologies Inc
Results Overview of HFBR-1119T by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-1119T Information
HFBR-1119T by Agilent Technologies Inc is a Fiber Optic Transmitter.
Fiber Optic Transmitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for HFBR-1119T
HFBR-1119T CAD Models
HFBR-1119T Part Data Attributes
|
|
HFBR-1119T
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HFBR-1119T
Agilent Technologies Inc
Transmitter, 1280nm Min, 1380nm Max, ST Connector, DIP, Through Hole Mount, DIP-16
|
| Part Life Cycle Code | Transferred | |
| Package Description | Dip | |
| Reach Compliance Code | Unknown | |
| Body Breadth | 12.19 Mm | |
| Body Height | 9.8 Mm | |
| Built-in Feature | Amplifier | |
| Connection Type | St Connector | |
| Emitter/Detector Type | Led | |
| Fiber Optic Device Type | Transmitter | |
| Fiber Type | 50/125, 62.5/125, Mmf | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Operating Wavelength-Max | 1380 Nm | |
| Operating Wavelength-Min | 1280 Nm | |
| Operating Wavelength-Nom | 1308 Nm | |
| Optical Power Output-Nom | 0.014 Mw | |
| Package Style | Dip | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Transmission Type | Digital |
Alternate Parts for HFBR-1119T
This table gives cross-reference parts and alternative options found for HFBR-1119T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1119T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HFBR-1119T | Avago Technologies | Check for Price | FIBER OPTIC TRANSMITTER, 1280-1380nm, THROUGH HOLE MOUNT, DIP, ST CONNECTOR, DIP-16 | HFBR-1119T vs HFBR-1119T |