Part Details for HFBR-0508 by Hewlett Packard Co
Overview of HFBR-0508 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HFBR-0508
HFBR-0508 CAD Models
HFBR-0508 Part Data Attributes:
|
HFBR-0508
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HFBR-0508
Hewlett Packard Co
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for HFBR-0508
This table gives cross-reference parts and alternative options found for HFBR-0508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-0508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-0508 | Telecom Circuit, 1-Func | Broadcom Limited | HFBR-0508 vs HFBR-0508 |
HFBR-0508 | Telecom Circuit, 1-Func | Agilent Technologies Inc | HFBR-0508 vs HFBR-0508 |
HFBR-0508 | SPECIALTY TELECOM CIRCUIT, XFO | Avago Technologies | HFBR-0508 vs HFBR-0508 |