Part Details for HFB612 by Siemens
Overview of HFB612 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HFB612-ND
|
DigiKey | FUS LINE BASE 30A HD, 60A GD Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$212.5700 | Buy Now |
DISTI #
982-HFB612
|
Mouser Electronics | Fuse Holder FUS LINE BASE 30A HD, 60A GD | 0 |
|
$208.9900 / $212.5700 | Order Now |
DISTI #
71301372
|
RS | Replacement Fus Line Base 30A Hd, 60A Gd | Siemens HFB612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$176.8600 / $221.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.5800 / $193.9500 | Buy Now |