HFB3G075150B
Description: RF Transformer,

Overview of HFB3G075150B by iNRCORE LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HFB3G075150B by iNRCORE LLC

Part # Manufacturer Description Stock Price Buy
DISTI # HFB3G075150B
Avnet Americas - Rail/Tube (Alt: HFB3G075150B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 673-HFB3G075150B
Mouser Electronics Audio Transformers / Signal Transformers 0
  • 5 $940.4500
$940.4500 Order Now

CAD Models for HFB3G075150B by iNRCORE LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFB3G075150B by iNRCORE LLC

HFB3G075150B
iNRCORE LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INRCORE LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Height
22.86 mm
Insertion Loss
-1 dB
Length
38.354 mm
Mounting Feature
CHASSIS MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Surface Mount
NO
Transformer Type
RF TRANSFORMER
Width
28.956 mm
Want to compare parts?
  1. HFB3G075150B
    iNRCORE LLC
    RF Transformer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFB3G075150B by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFB3G075150B by iNRCORE LLC

Select Manufacturer
Which Manufacturer of HFB3G075150B would you like to use for your alert(s)?
  • Please alert me when HFB3G075150B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFB3G075150B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFB3G075150B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFB3G075150B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFB3G075150B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFB3G075150B by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: